Filter Your Search
1 - 10 of 11 results
|
XR16M681IL24-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | EXAR CORP | unknown | 8542.31.00.01 | EXAR | |||||||||||||||||
|
XR16M681IL32-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | EXAR CORP | unknown | 8542.31.00.01 | EXAR | |||||||||||||||||
|
XR16M681IL24
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 | 2.5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | compliant | 8542.31.00.01 | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | ||||
|
XR16M681IB25
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 | 2.5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e0 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 800 µm | 3 mm | 3 mm | EXAR CORP | compliant | 8542.31.00.01 | BGA | 3 X 3 MM, 0.80 MM HEIGHT, BGA-25 | 25 | |||||
|
XR16M681L25
Exar Corporation
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PBGA-B25 | Not Qualified | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | FBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | EXAR CORP | compliant | 8542.31.00.01 | FBGA, BGA25,5X5,20 | ||||||||||||||||||||||||||
|
XR16M681L24
MaxLinear Inc
|
Check for Price | No | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | MAXLINEAR INC | compliant | 8542.31.00.01 | QCCN, LCC24,.16SQ,20 | ||||||||||||||||||||
|
XR16M681IL32
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 | 2.5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | EXAR CORP | compliant | 8542.31.00.01 | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | ||||
|
XR16M681L32
MaxLinear Inc
|
Check for Price | No | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | MAXLINEAR INC | compliant | 8542.31.00.01 | QCCN, LCC32,.2SQ,20 | ||||||||||||||||||||
|
XR16M681L24
Exar Corporation
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | EXAR CORP | compliant | 8542.31.00.01 | QCCN, LCC24,.16SQ,20 | ||||||||||||||||||||||||||
|
XR16M681L32
Exar Corporation
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | EXAR CORP | compliant | 8542.31.00.01 | QCCN, LCC32,.2SQ,20 |