Filter Your Search
1 - 2 of 2 results
|
XR16M2650IL32
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V OR 2.5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | EXAR CORP | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | 32 | unknown | 8542.31.00.01 | |||||
|
XR16M2650IL32-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V OR 2.5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | EXAR CORP | QFN | 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | 32 | compliant | 8542.31.00.01 |