Filter Your Search
1 - 3 of 3 results
|
XR16L784IV-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | UART | 8 | 8 | 0.78125 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | LQFP-64 | 64 | compliant | 8542.31.00.01 | EXAR | ||||
|
XR16L784IV-F
MaxLinear Inc
|
Check for Price | Yes | Active | UART | 8 | 8 | 0.78125 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LQFP-64 | compliant | 8542.31.00.01 | MaxLinear, Inc. | 5A991 | |||||
|
XR16L784IV
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 |