Filter Your Search
1 - 2 of 2 results
|
XR16L2552IJTR-F
MaxLinear Inc
|
Check for Price | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MAXLINEAR INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||
|
XR16L2552IJTR-F
Exar Corporation
|
Check for Price | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 |