Filter Your Search
1 - 2 of 2 results
|
XR16C2852CJ-F
Exar Corporation
|
$6.9730 | Yes | Yes | Transferred | 8 | 3 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | EXAR | ||||
|
XR16C2852CJ-F
MaxLinear Inc
|
$7.8676 | Yes | Active | 8 | 3 | 0.390625 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | GREEN, PLASTIC, LCC-44 | compliant | 8542.31.00.01 | MaxLinear, Inc. |