Parametric results for: XR-T5794IJ under Digital Transmission Interfaces

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xrt5794ij
Select parts from the table below to compare.
Compare
Compare
XRT5794IJ-F
Exar Corporation
Check for Price Yes Obsolete 5 V CMOS PCM TRANSCEIVER -5 V 4 INDUSTRIAL S-PQFP-G80 e3 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LQFP LDCC68,1.0SQ SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 14 mm 14 mm 1.6 mm EXAR CORP QFP 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 80 unknown 8542.39.00.01
XR-T5794IJ
Exar Corporation
Check for Price No Obsolete 5 V CMOS PCM TRANSCEIVER -5 V 4 INDUSTRIAL S-PQCC-J68 e0 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 5.08 mm EXAR CORP LCC QCCJ, LDCC68,1.0SQ 68 compliant 8542.39.00.01