Filter Your Search
1 - 4 of 4 results
|
XRT5794IJ-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | -5 V | 4 | INDUSTRIAL | S-PQFP-G80 | e3 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | LDCC68,1.0SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | EXAR CORP | QFP | 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 | 80 | unknown | 8542.39.00.01 | ||
|
XR-T5794IJ
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | -5 V | 4 | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | EXAR CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.39.00.01 | ||
|
XRT5794IV-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | -5 V | 4 | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | QFP80,.64SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | ||
|
XR-T5794IV
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | -5 V | 4 | INDUSTRIAL | S-PQFP-G80 | e0 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | EXAR CORP | QFP | LQFP, QFP80,.64SQ | 80 | compliant | 8542.39.00.01 |