Filter Your Search
1 - 1 of 1 results
|
XR-T3591AID
Exar Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 40 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | V.11; V.35 | 3 | 440 mV | 4 mA | 50 ns | 50 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | 0.300 INCH, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |