Filter Your Search
1 - 1 of 1 results
|
XR-T3588CN
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | PCM TRANSCEIVER | -5 V | 1 | 132 mA | COMMERCIAL | R-GDIP-T18 | e0 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 23.11 mm | 5.08 mm | EXAR CORP | DIP | DIP, | 18 | compliant | 8542.39.00.01 |