Filter Your Search
1 - 10 of 2,004 results
|
XR-A111-1JC-SBTA-30M0000000
Vectron International
|
Check for Price | Transferred | 30 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 25 Ω | 32 pF | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||
|
XR-A111-1SW-KBTA-2M20000000
Microsemi Corporation
|
Check for Price | Transferred | 2.2 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | MICROSEMI CORP | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||
|
XR-A111-1SC-FKTA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 25 Ω | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||
|
XR-A111-1JW-SATA-30M0000000
Vectron International
|
Check for Price | Transferred | 30 MHz | 5 ppm | 0.01 % | 3 PPM/YEAR | 25 Ω | 32 pF | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||
|
XR-A112-1SE-FAAA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 5 ppm | 0.0025 % | 3 PPM/YEAR | 25 Ω | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||
|
XR-A112-1JC-ABAA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 10 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 32 pF | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||
|
XR-A112-1SW-AKAA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 50 ppm | 0.0005 % | 3 PPM/YEAR | 25 Ω | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||
|
XR-A112-1JW-FAAA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 5 ppm | 0.0025 % | 3 PPM/YEAR | 25 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||
|
XR-A111-1SD-KAAA-2M20000000
Vectron International
|
Check for Price | Transferred | 2.2 MHz | 5 ppm | 0.005 % | 3 PPM/YEAR | 25 Ω | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch) | VECTRON INTERNATIONAL | HC49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||
|
XRA1404IG16-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 85 °C | e3 | -40 °C | 85 °C | YES | MATTE TIN | EXAR CORP | 4.40 MM, ROHS COMPLIANT, TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | EAR99 | 26 MHz | R-PDSO-G16 | 5 mm | 1 | 8 | 8 | 1 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Not Qualified | 1.2 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 4.4 mm | PARALLEL IO PORT, GENERAL PURPOSE |