Filter Your Search
1 - 10 of 42 results
|
XRA1206IG16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EXAR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
XRA1202IG16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EXAR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
XRA1201IG24TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | EXAR CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XRA1207IG24TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | EXAR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||
|
XRA1203IL24-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||
|
XRA1200PIG16-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EXAR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
XRA1202IL16-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | EXAR CORP | QFN | 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
XRA1200IG16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EXAR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XRA1201IL24-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
XRA1203IL24TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 3.6 V | 1.65 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 |