Filter Your Search
1 - 1 of 1 results
|
XR-2228CN
Exar Corporation
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 3 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -16 V | -4.5 V | -12 V | 1 | 14 V | 8 mA | 16 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |