Filter Your Search
1 - 2 of 2 results
|
XR2207N
Raytheon Semiconductor
|
Check for Price | No | Transferred | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | 7 mA | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||
|
XR2207N
Exar Corporation
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | WAVEFORM GENERATION | BIPOLAR | 7 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 |