Filter Your Search
1 - 2 of 2 results
|
XR-205
Exar Corporation
|
Check for Price | Obsolete | 12 V | NO | 4 MHz | SQUARE; TRIANGULAR; RAMP; SINE; SAWTOOTH; PULSE | 1 | 26 V | 8 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.2438 mm | 5.08 mm | 7.62 mm | EXAR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
XR-205CN
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | WAVEFORM GENERATION | 12 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |