Filter Your Search
1 - 1 of 1 results
|
XQ7VX330T-L2RF1157E
AMD Xilinx
|
Check for Price | No | Obsolete | 1 V | 600 | 600 | 326400 | 25500 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | HKMG | 25500 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | e0 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1157 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.48 mm | XILINX INC | 35 X 35 MM, 1 MM PITCH, FBGA-1157 | not_compliant | 3A991.D | 8542.39.00.01 |