Parametric results for: XQ17V16CC44M under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xq17v16cc44m
Select parts from the table below to compare.
Compare
Compare
XQ17V16CC44M
AMD Xilinx
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 3.3 V 20 ns 33 MHz CONFIGURATION MEMORY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL/SERIAL 1 mA 100 µA 3.6 V 3 V CMOS MILITARY S-CQCC-J44 Not Qualified e0 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.826 mm 16.51 mm 16.51 mm XILINX INC LCC CERAMIC, LCC-44 44 compliant 3A001.A.2.C 8542.32.00.61