Parametric results for: XPC860PZP80D4R2 under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xpc860pzp80d4r2
Select parts from the table below to compare.
Compare
Compare
XPC860PZP80D4R2
Motorola Mobility LLC
Check for Price Transferred 32 80 MHz 32 32 40 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm MOTOROLA INC BGA BGA, 357 unknown 3A991.A.2 8542.31.00.01
XPC860PZP80D4R2
Freescale Semiconductor
Check for Price Obsolete 32 80 MHz 32 32 40 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA BGA, 357 unknown 5A991 8542.31.00.01
XPC860PZP80D4R2
Motorola Semiconductor Products
Check for Price Transferred 32 80 MHz 32 32 40 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 Not Qualified 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm MOTOROLA INC BGA, unknown 3A991.A.2 8542.31.00.01