Filter Your Search
1 - 8 of 8 results
|
XPC855TZP50
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XPC855TZP50D4
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | unknown | 8542.31.00.01 | BGA | BGA, BGA357,19X19,50 | 357 | 3A991.A.2 | ||||||||
|
XPC855TZP50D4R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | 3 | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | BGA | PLASTIC, BGA-357 | 357 | 5A991 | |||||
|
XPC855TZP50D4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | BGA | PLASTIC, BGA-357 | 357 | 5A991 | ||
|
XPC855TZP50
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FIXED POINT | YES | YES | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | BGA, | 3A991.A.2 | ||||||||||||||||||
|
XPC855TZP50D4
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, BGA-357 | 3A991.A.2 | |||||||||
|
XPC855TZP50
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FIXED POINT | YES | YES | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | BGA | BGA, | 357 | 3A991.A.2 | ||||||||||||||||
|
XPC855TZP50
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | unknown |