Filter Your Search
1 - 7 of 7 results
|
XPC850SRCZT50B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 95 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
XPC850SRCZT50B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 3.3 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA256,16X16,50 | unknown | ||||||||||||||||||||||||
|
XPC850SRCZT50BU
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA256,16X16,50 | not_compliant | 5A991 | 8542.31.00.01 | BGA | 256 | ||||||
|
XPC850SRCZT50BU
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | 95 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||||||
|
XPC850SRCZT50BU
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 256 | ||||||||||||
|
XPC850SRCZT50B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 95 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 256 | ||||||
|
XPC850SRCZT50BU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 3A991.A.2 | 8542.31.00.01 |