Filter Your Search
1 - 7 of 7 results
|
XPC850DEZT66BU
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA | BGA, BGA256,16X16,50 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
XPC850DEZT66BU
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 26 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA256,16X16,50 | 256 | not_compliant | 5A991 | 8542.31.00.01 | ||||
|
XPC850DEZT66BUR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
XPC850DEZT66BUR2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
XPC850DEZT66BU
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | 95 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||
|
XPC850DEZT66BUR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 5A991 | 8542.31.00.01 | |||||
|
XPC850DEZT66BU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 3A991.A.2 | 8542.31.00.01 |