Filter Your Search
1 - 3 of 3 results
|
XPC850DEZT50BUR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-256 | 256 | not_compliant | 5A991 | 8542.31.00.01 | ||
|
XPC850DEZT50BUR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
XPC850DEZT50BUR2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 50 MHz | 32 | 26 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 |