Parametric results for: XPC850DECZT50B under Microprocessors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: xpc850deczt50b
Select parts from the table below to compare.
Compare
Compare
XPC850DECZT50BU
NXP Semiconductors
Check for Price Obsolete 32 50 MHz 32 26 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 95 °C -40 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm NXP SEMICONDUCTORS BGA, unknown 8542.31.00.01
XPC850DECZT50B
Motorola Semiconductor Products
Check for Price No Obsolete 32 50 MHz 32 26 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 95 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm MOTOROLA INC BGA, BGA256,16X16,50 unknown 8542.31.00.01 3A991.A.2
XPC850DECZT50B
Motorola Mobility LLC
Check for Price No Obsolete 32 50 MHz 32 26 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V INDUSTRIAL S-PBGA-B256 Not Qualified e0 95 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm MOTOROLA INC BGA, BGA256,16X16,50 unknown 8542.31.00.01 3A991.A.2 BGA 256
XPC850DECZT50B
Freescale Semiconductor
Check for Price No Obsolete 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS 3.3 V S-PBGA-B256 Not Qualified e0 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM MOTOROLA SEMICONDUCTOR PRODUCTS BGA, BGA256,16X16,50 unknown
XPC850DECZT50BU
Motorola Mobility LLC
Check for Price Transferred 32 50 MHz 32 26 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B256 Not Qualified 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm MOTOROLA INC BGA, BGA256,16X16,50 unknown 8542.31.00.01 3A991.A.2 BGA 256
XPC850DECZT50BU
Motorola Semiconductor Products
Check for Price No Transferred 32 50 MHz 32 26 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B256 Not Qualified 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm MOTOROLA INC PLASTIC, BGA-256 unknown 8542.31.00.01 3A991.A.2
XPC850DECZT50BU
Freescale Semiconductor
Check for Price No Transferred 32 50 MHz 32 26 50 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B256 Not Qualified e0 3 220 30 256 PLASTIC/EPOXY BGA BGA256,16X16,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.35 mm 23 mm 23 mm FREESCALE SEMICONDUCTOR INC BGA, BGA256,16X16,50 not_compliant 8542.31.00.01 5A991 BGA 256