Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
XP04501
Panasonic Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Yes | Obsolete | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 160 | 150 MHz | 150 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e6 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | PANASONIC CORP | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 |
|
XP04501
Panasonic Electronic Components
|
Check for Price Buy | Yes | Obsolete | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 160 | 150 MHz | 150 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e6 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | PANASONIC CORP | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 |