Filter Your Search
1 - 10 of 11 results
|
XO62CREANA80M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 80 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 30 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | ||||||
|
XO62CREANA16M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | ||||||
|
XO62CREANA25M
Vishay Dale
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||
|
XO62CREANA80M
Vishay Dale
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||
|
XO62CREANA100M
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 30 mA | 2.75 V | 2.25 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY DALE | unknown | Clock | DILCC4,.12 | ||
|
XO62CREANA26M
Vishay Dale
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||
|
XO62CREANA16M
Vishay Dale
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||
|
XO62CREANA26M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | ||||||
|
XO62CREANA25M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | ||||||
|
XO62CREANA100M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 30 mA | 2.75 V | 2.25 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.3mm x 1.3mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 |