Filter Your Search
1 - 3 of 3 results
|
XO-500-DFF-104E-155.52MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | PECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 1 ns | NO | 200 MHz | 15 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | SMD, 6 PIN | compliant | Clock | ||
|
XO-500-DFF-104E-155.52MHZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 155.52 MHz | 100 % | 3.3 V | PECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 1 ns | NO | 200 MHz | 15 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 3.47mm | MICROCHIP TECHNOLOGY INC | SMD, 6 PIN | compliant | Clock | |||
|
XO-500-DFF-104E-155.52MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | PECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 1 ns | NO | 200 MHz | 15 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Clock |