Filter Your Search
1 - 10 of 1,727 results
|
VFXO401-CGGCDT-80MHZ
CTS Corporation
|
Check for Price | Yes | Active | 80 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 3.45 V | 3.15 V | 47.5/52.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold/Nickel (Au/Ni) | 7.2mm x 5.2mm x 1.9mm | CTS CORP | ROHS COMPLIANT, SMD, 6 PIN | compliant | Clock | |||||||
|
XO-400-DFC-F-78.1250MHZ
Microsemi Corporation
|
Check for Price | Transferred | 78.125 MHz | 32 % | 3.3 V | PECL | COMPLEMENTARY PECL OUTPUT | 1.5 ns | NO | 1.5 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | DIP-4 | compliant | Clock | ||||||||||||||
|
XO-400-DFC-G-175MHZ
Vectron International
|
Check for Price | Transferred | 175 MHz | 50 % | 3.3 V | PECL | DIFFERENTIAL PECL OUTPUT | 1.5 ns | NO | 1.5 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.29mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||
|
XO-400-CFC-F-125.0000MHZ
Vectron International
|
Check for Price | Transferred | 125 MHz | 32 % | 5 V | PECL | XO-400 | COMPLEMENTARY PECL OUTPUT | 1.5 ns | NO | 1.5 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
VFXO401-BBGBDN-156.25MHZ
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 66 mA | 3.45 V | 3.15 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||
|
XO-400-CFC-F-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 32 % | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 1.5 ns | NO | 250 MHz | 15 MHz | 1.5 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | DIP-4 | compliant | Clock | ||||||||||||||
|
XO-400-CFC-G-125.0000MHZ
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 50 % | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 1.5 ns | NO | 1.5 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | DIP-4 | compliant | Clock | |||||||||||||||
|
VFXO401-BBECLN-300MHZ
CTS Corporation
|
Check for Price | Yes | Active | 300 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 88 mA | 2.63 V | 2.38 V | 47.5/52.5 % | LVPECL | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock | |||||||
|
VFXO401-DBGBLT-161.1328MHZ
CTS Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 88 mA | 3.45 V | 3.15 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.2mm x 5.2mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
VFXO401-CBECLT-320MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 320 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | VFXO401 | TRI-STATE; ENABLE/DISABLE FUNCTION | 800 ps | NO | 800 ps | 2.63 V | 2.38 V | 47.5/52.5 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.9mm | CTS VALPEY CORP | unknown | Clock |