Filter Your Search
1 - 9 of 9 results
|
XM28C040PI-20
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | ||||
|
XM28C040P-15
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | |||||
|
XM28C040PI-25
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | ||||
|
XM28C040PM-15
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
XM28C040PM-25
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
XM28C040P-25
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | |||||
|
XM28C040PI-15
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | ||||
|
XM28C040P-20
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | |||||
|
XM28C040PM-20
Xicor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | MODULE-66 | unknown | 3A001.A.2.C | 8542.32.00.41 |