Parametric results for: XM-C766-0809C under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: xmc7
Select parts from the table below to compare.
Compare
Compare
XMC7K24CAHM3/H
Vishay Intertechnologies
$1.1766 Yes Active 24 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7 kW 24 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 8541.10.00.50 2020-10-01 Vishay
XMC7K24CA-M3/H
Vishay Intertechnologies
$1.1819 Yes Active 24 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7 kW 24 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 8541.10.00.50 2020-10-01 Vishay
XMC7K24CA-M3/I
Vishay Intertechnologies
$1.2764 Yes Active 24 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7 kW 24 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 8541.10.00.50 2020-10-01 Vishay
XMC7K24CAHM3/I
Vishay Intertechnologies
$1.2808 Yes Active 24 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 7 kW 24 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN unknown EAR99 8541.10.00.50 2020-10-01 Vishay
XMC7501SC-Q040X
Infineon Technologies AG
Check for Price Active INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 MICROPROCESSOR, RISC
XMC7541SC-Q040X
Infineon Technologies AG
Check for Price Active INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 MICROPROCESSOR, RISC
XMC7531SC-Q040X
Infineon Technologies AG
Check for Price Active INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 MICROPROCESSOR, RISC