Filter Your Search
1 - 1 of 1 results
|
XLS28C256C-200
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 150 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown |