Filter Your Search
1 - 2 of 2 results
|
XLL735050.000000X
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC,6 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | |||
|
XLL735050.000000X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock |