Parametric results for: XLL335062.500000X under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xll335062500000x
Select parts from the table below to compare.
Compare
Compare
XLL335062.500000X
Renesas Electronics Corporation
Check for Price Yes Active 62.5 MHz 50 % 15 pF 3.3 V LVDS ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55 mA 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 LCC6,.1X.12,63/55 YES Gold (Au) 3.2mm x 2.5mm x 0.9mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock Renesas Electronics
XLL335062.500000X
Integrated Device Technology Inc
Check for Price Yes Transferred 62.5 MHz 50 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 3 ns NO 3 ns 55 mA 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 LCC6,.1X.12,63/42 YES Gold (Au) 3.2mm x 2.5mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC CLCC,6 PIN compliant Clock EAR99 8542.39.00.01