Parametric results for: XLH730160.000000X under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xlh730160000000x
Select parts from the table below to compare.
Compare
Compare
XLH730160.000000X
Integrated Device Technology Inc
Check for Price No Transferred 160 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e0 70 °C -20 °C SURFACE MOUNT 6 YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant EAR99 8542.39.00.01 Clock
XLH730160.000000X
Renesas Electronics Corporation
Check for Price Yes Active 160 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock