Filter Your Search
1 - 1 of 1 results
|
XLH53V026.624000I
Renesas Electronics Corporation
|
Check for Price | Active | 26.624 MHz | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS O/P | 3 ns | NO | 50 ppm | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.12 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC-6 | compliant | Clock |