Filter Your Search
1 - 2 of 2 results
|
XLH538156.250JS4X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 156.25 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 4 PIN | compliant | Clock | ||
|
XLH538156.250JS4X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 4 PIN | compliant | Clock |