Filter Your Search
1 - 2 of 2 results
|
XLH338012.288000X
Renesas Electronics Corporation
|
Check for Price | Active | 12.288 MHz | 20 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.9mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||||
|
XLH338012.288000X
Integrated Device Technology Inc
|
Check for Price | Transferred | 12.288 MHz | 20 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | EAR99 | 8542.39.00.01 |