Filter Your Search
1 - 2 of 2 results
|
XLH320040.000JX4X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 40 MHz | 100 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,45 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 4 PIN | compliant | Clock | ||
|
XLH320040.000JX4X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 100 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.1,45 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | RENESAS ELECTRONICS CORP | CLCC, 4 PIN | compliant | Clock |