Filter Your Search
1 - 1 of 1 results
|
XLE28C64BC-120
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 150 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown |