Filter Your Search
1 - 10 of 15 results
|
XL08J253
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 25 kΩ | 5 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL0840
STMicroelectronics
|
Check for Price | Yes | Obsolete | CYLINDRICAL | NO | e3 | 125 °C | -40 °C | 1 | 3 | ROUND | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | STMicroelectronics | SINGLE | 75 V/us | 200 µA | 800 mV | 5 mA | TO-92 | O-PBCY-T3 | 8 A | 500 A | PLASTIC/EPOXY | NOT SPECIFIED | Not Qualified | 800 mA | 100 nA | 400 V | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | SCR | ||||||||||||||||||
|
XL08F5002
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 50 kΩ | 1 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL08J104
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 100 kΩ | 5 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL08F1002
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 1 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL08F1003
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 100 kΩ | 1 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL0840-TR
STMicroelectronics
|
Check for Price | Obsolete | CYLINDRICAL | NO | 125 °C | -40 °C | 1 | 3 | ROUND | STMICROELECTRONICS | compliant | STMicroelectronics | SINGLE | 75 V/us | 200 µA | 800 mV | 5 mA | TO-92 | O-PBCY-T3 | 8 A | 500 A | PLASTIC/EPOXY | NOT SPECIFIED | 800 mA | 100 nA | 400 V | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | SCR | ||||||||||||||||||||||||||
|
XL08F5001
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 5 kΩ | 1 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
XL0840-AP
STMicroelectronics
|
Check for Price | Obsolete | CYLINDRICAL | NO | 125 °C | -40 °C | 1 | 3 | ROUND | STMICROELECTRONICS | compliant | STMicroelectronics | SINGLE | 75 V/us | 200 µA | 800 mV | 5 mA | TO-92 | O-PBCY-T3 | 8 A | 500 A | PLASTIC/EPOXY | NOT SPECIFIED | 800 mA | 100 nA | 400 V | THROUGH-HOLE | BOTTOM | NOT SPECIFIED | SCR | ||||||||||||||||||||||||||
|
XL08G103
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 10 kΩ | 2 % | 250 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | X(HIGH POWER) | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3.5 mm | 2.54 mm | 8 mm | 20.4 mm | 2.5 mm | SYNTON-TECH CORP | compliant | EAR99 |