Filter Your Search
1 - 4 of 4 results
|
XH3A-0141
OMRON Corporation
|
Check for Price | Yes | Active | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | .7784 N | 1 GΩ | .10008 N | UL | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | GRAY | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.118 inch | OMRON CORP | compliant | Omron Electronics | ||||
|
XH3A-0141-2A
OMRON Corporation
|
Check for Price | Yes | Active | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | .7784 N | 1 GΩ | .10008 N | e3 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | GRAY | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.118 inch | OMRON CORP | compliant | |||
|
XH3A-0141-A
OMRON Corporation
|
Check for Price | Yes | Active | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | .7784 N | 1 GΩ | .10008 N | UL | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | GRAY | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.118 inch | OMRON CORP | compliant | Omron Electronics | ||||
|
XH3A-0141-4A
OMRON Corporation
|
Check for Price | Yes | Active | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | .7784 N | 1 GΩ | .10008 N | e3 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | GRAY | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.118 inch | OMRON CORP | compliant | Omron Electronics |