Filter Your Search
1 - 1 of 1 results
|
XG5M-6436-N
OMRON Corporation
|
Check for Price | Yes | Active | 64 | 2 | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (6) OVER NICKEL | BOARD CONNECTOR | POLARISED | 650VAC V | NO | 1.946 N | 1 GΩ | 26 AWG | 28 AWG | .278 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 6u inch | IDC | 0.24 inch | 0.567 inch | 3.378 inch | OMRON CORP | compliant | EAR99 | 8536.69.40.40 |