Filter Your Search
1 - 1 of 1 results
|
XG4M-1031-T
OMRON Corporation
|
Check for Price | Yes | Active | 10 | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | STANDARD: MIL-C-83503 | 500VAC V | NO | 1.96 N | 1 GΩ | POLARIZED KEY | 28 AWG | 0.39 N | e3 | MIL; UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 6u inch | IDC | 0.24 inch | 0.42 inch | 0.68 inch | OMRON CORP | unknown | EAR99 | 8536.69.40.40 |