Filter Your Search
1 - 1 of 1 results
|
XG4H-6071
OMRON Corporation
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (6) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-83503 | 500VAC V | NO | 1.96 N | 1 GΩ | POLARIZED KEY | 0.39 N | e3 | MIL; UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 6u inch | SOLDER | 0.24 inch | 0.283 inch | 3.181 inch | 0.122 inch | OMRON CORP | compliant |