Filter Your Search
1 - 1 of 1 results
|
XG4A-1435
OMRON Corporation
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (6) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-83503 | 500VAC V | NO | 1.96 N | 1 GΩ | POLARIZED KEY | 0.39 N | e3 | MIL; UL | 94V-0 | -55 °C | 105 °C | HOLE .126 | PLUG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 6u inch | SOLDER | 0.335 inch | 0.669 inch | 1.461 inch | 0.126 inch | OMRON CORP | unknown | EAR99 | 8536.69.40.40 | Omron Electronics |