Parametric results for: XF2M54151AHR100 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xf2m54151ahr100
Select parts from the table below to compare.
Compare
Part Number
XF2M-5415-1AH-R100
OMRON Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mixed Contacts
Number Of Connectors PCB Contact Pattern
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Active 54 1 508 µm 1 50 mΩ 500 mA 20 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 100 MΩ UL -30 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO ONE RECTANGULAR 6u inch SURFACE MOUNT 0.122 inch 0.205 inch 1.224 inch OMRON CORP compliant EAR99
Compare
XF2M-5415-1AH-R100
OMRON Corporation
Check for Price Buy Yes Active 54 1 508 µm 1 50 mΩ 500 mA 20 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 100 MΩ UL -30 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO ONE RECTANGULAR 6u inch SURFACE MOUNT 0.122 inch 0.205 inch 1.224 inch OMRON CORP compliant EAR99