Filter Your Search
1 - 1 of 1 results
|
XF2M-0815-1A-R100
OMRON Corporation
|
Check for Price | Yes | Active | 8 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.319 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Omron Electronics |