Filter Your Search
1 - 3 of 3 results
|
XF2H-3015-1LW-R500
OMRON Corporation
|
Check for Price | Obsolete | 30 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, ROTARY LOCK | 250VAC V | NO | ZIF N | 100 MΩ | UL | -30 °C | 85 °C | LOCATING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.079 inch | 0.25 inch | 0.752 inch | OMRON CORP | unknown | EAR99 | ||||||||||||
|
XF2H-3015-1
OMRON Corporation
|
Check for Price | No | Obsolete | 30 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE | TIN (79) | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | TIN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.135 inch | 0.265 inch | 0.752 inch | OMRON CORP | unknown | EAR99 | ||||
|
XF2H-3015-1LW-R100
OMRON Corporation
|
Check for Price | Obsolete | 30 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, ROTARY LOCK | 250VAC V | NO | ZIF N | 100 MΩ | UL | -30 °C | 85 °C | LOCATING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.079 inch | 0.25 inch | 0.752 inch | OMRON CORP | unknown | EAR99 |