Filter Your Search
1 - 1 of 1 results
|
XEL5020-381MSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 380 nH | 5.5 mΩ | 20 % | YES | 1 MHz | 15 A | 89 MHz | COMPOSITE | 2221 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 2.1 mm | 5.48 mm | 5.28 mm | COILCRAFT INC | 2122 | compliant | EAR99 | 8504.50.80.00 |