Filter Your Search
1 - 1 of 1 results
|
XE52A45-40.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 40 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; ACMOS ALSO AVAILABLE | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 95 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | XSIS ELECTRONICS INC | GULL WING, 4 PIN | compliant | Clock |