Filter Your Search
1 - 1 of 1 results
|
XE52A24GH-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 500 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH ACMOS O/P | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | XSIS ELECTRONICS INC | compliant | Clock |