Filter Your Search
1 - 1 of 1 results
|
XE43-R32-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock |